• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 57094 H0 myTrain ® Start set ICE OF DB

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 myTrain ® Start set ICE OF DB

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Size

H0

Total dimensions

1200 x 980 mm

Track system

H0 Piko A

Type

Electric multiple unit

Age category

8 years and over

Power supply system

Analog DC

Interfaces

no

Minimum drivable radius

422 mm

LoB/LoC

593 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1210140 Piko H0 57094 H0 myTrain ® Start set ICE OF DB

Description

Gaming Fun for our youngest
The child-friendly and colorful eisenbahnset includes a colorful train, a large oval track, as well as a power supply and a separate drive controller. All cars are equipped with high quality plastic wheel sets. The main attraction is the full compatibility with the entire PICO H0 model range.

This text is machine translated.

Features

  • Base area (L x B) 110 x 88 cm
  • Min. Construction surface (L x B) 120 x 98 cm.

Scope of delivery

  • 1 train set ICE
  • 12 curve in the track
  • 2 straight Tracks
  • 1 Connection-Clip
  • 1 Driver controller
  • 1 Power supply.

Hints

Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed!

More interesting products

(*All information is plus legal VAT)