• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin World 029420 H0 my world start packing ice 3 my world

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

H0 my world start packing ice 3 my world

  • 'HO' in white letters on a black background.

Technical specifications

  • Two-light head end signal
Size

H0

Track system

H0 Märklin C (incl. track bed)

Type

Passenger train

Age category

3 years and over

Power supply system

AC

Lighting

Multi-colour lighting

Connector

Magnetic coupler

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3629816 Märklin World 029420 H0 my world start packing ice 3 my world

Description

Welcome to the world of Märklin my world.The Märklin my world railway world offers the age-appropriate entry into the world of railways for the tried and tested Märklin quality. The child-friendly locomotives and cars are easy to handle and offer great playfulness right from the first moment. The extensive track and accessories range offers endless creative possibilities for immersing oneself in the world of railway and experiencing reality in miniature! Archetype: An ICE 3 high-speed train Great railway station and the entrance of trains cause the children's eyes to light. This can now also happen in the children's room, because the Märklin my world start pack “ICE 3” includes a 5-piece high-speed train with a length of 63 cm, which with its sleek design runs over the self-assembled track. The removable roofs of the three intermediate wagons provide for many gaming possibilities. The detailed design of the fast train is based on the original and will make fans' hearts beat faster The different points offer more play while assembling. Piece by piece, great track layouts are created through the games room, which can be expanded with sets of separately available plastic tracks. The composition of the individual parts helps to train the motor skills and understanding of the relationships. Full control with the Märklin Power control stick. Children can use the wireless Märklin Power control stick with just one hand. This allows the train to be driven forwards and backwards in three speed levels. Apart from this, the train can play various sound effects at the push of a button on the control stick and switch on its two-light spike signal. Play safely with Märklin. Security is paramount so that even the smallest can play with the model train from Märklin. The individual sections of the trains are connected to each other via secure magnetic couplings, which have no small individual parts and are easy to operate. A motorized power head with a rechargeable battery is a child friendly design and is therefore the perfect toy for entering the world of model train from 3 years onwards. The rechargeable battery with the suitable charging cable and the batteries for the Power control stick (2x AAA-batteries) are included in the delivery, so that the gaming fun can start directly. The individual track sections can be easily assembled and all the parts of the game set have a particularly robust design. Thus the play set is perfect for big and small fans of trains and model railways

This text is machine translated.

Hints

3 years and over

More interesting products

(*All information is plus legal VAT)