• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 029406 Märklin my world - start packing TGV Duplex

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Märklin my world - start packing TGV Duplex

  • Easy operation thanks to Märklin Power Control Stick
  • 5-part train with approx. 63 cm length
  • With different sounds and light
  • Child-safe magnetic couplings
  • Very realistic train design
  • Robust and battery-operated
  • Sticker for different draft designs
  • Two orange dots in the centre on a white background.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Track system

H0 Märklin C (incl. track bed)

Type

Passenger train

Age category

15 years and over

Drive

Battery

Connector

Magnetic coupler

LoB/LoC

630 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349072 Märklin 029406 Märklin my world - start packing TGV Duplex

Description

Model: Battery-powered train and magnetic couplings between the separate wagons. Fixed coupled unit consisting of motorized power head and a double-decker wagon with integrated battery compartment. The train has 3 speed levels in forward and reverse, 3 sound features and a three point signal. Including stickers for different TGV train designs.Length of train 63 cm.Content: 15 curved plastic tracks, 10 straight plastic tracks, 1 left point, 1 right point and a wireless, handy Märklin Power Control stick. A re-railing help as well as 4x AA and 2x AAA batteries are included in the delivery. Expandable with the plastic tracks from the Märklin my world range.
Prototype: A TGV duplex-based high-speed train.

This text is machine translated.

Scope of delivery

  • TGV
  • 15 curved tracks
  • 10 straight tracks
  • Points left and right
  • power control stick
  • Re-railing help
  • 4 x AA batteries
  • 2 x AAA batteries.
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)