• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1005.0101 Microswitch 1005.0101 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)

Product type
Microswitch
Connection
Screws
Operation type
Tappet
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap switch series 1005

  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • 'ENEC 05' logo, a symbol for European safety certification for electrical products.

Technical specifications

  • Approvals ENEC, UL, CSA
Product type

Microswitch

Functions

momentary

Connection

Screws

Contact material

Ag (Silver)

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

10 A

Length

10.3 mm

Width

28 mm

Height

16 mm

Actuating force

2.5 N

Content

1 pc(s)

Dim

(L x W x H) 10.3 x 28 x 16 mm

RoHS-compliant
Type

1005.0101

Type

1x on/ (on)

Switching capacity

250 V/6 A

Switching current

10 (4) A

Actuating force

1.5 - 2.5 N

Connection

Screw connection

Documents & Downloads

Datasheet

Datasheet 704059 Marquardt 1005.0101 Microswitch 1005.0101 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)

Description

Micro switch with rubbing contact system, whose shearing movement can release welding.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.