Image similar



Microswitch
momentary
Type C CEE 7/16 plug 6.3 mm
Ag (Silver)
Tappet
1 maker
1 x Off/(On)
250 V AC
10 A
10.3 mm
28 mm
16 mm
2.5 N
1 pc(s)
(L x W x H) 10.3 x 28 x 16 mm
1005.1204
1 x on/(on)
6 (2.5) A
Datasheet 701586 Marquardt 1005.1204 Microswitch 1005.1204 250 V AC 10 A 1 x Off/(On) momentary 1 pc(s)
The necessary accessories are required to use the article as described.