• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1022.2201 Microswitch 1022.2201 24 V DC 2 A 1 x On/(On) IP67 momentary 1 pc(s)

1/2
Product type
Microswitch
Connection
Open end cable
Operation type
Steel lever (straight)
Switch position
1 x On/(On)
Switching voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.22 / piece)
€ 28.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Snap switch series 1022

  • Snap-action switch
  • Switching function: change-over, normally-open, normally closed

Technical specifications

  • Creepage current resistance: PTI 250
  • Flammable (UL 94 V-2)
  • Contact Opening height< 3 mm
Product type

Microswitch

Functions

momentary

Connection

Open end cable

Contact material

AuAg plated

Operation type

Steel lever (straight)

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

24 V DC

Switching current (max.)

2 A

Min. temperature

-40 °C

Length

20 mm

Width

10.1 mm

Height

18.7 mm

Durability

100000 cycles

Electrical lifespan

100000 cycles

IP67

Actuating force

2.5 N

Content

1 pc(s)

Dim

(L x W x H) 20 x 10.1 x 18.7 mm

Type

1022.2201

Type

1 x on/(on)

Resistance

100 mΩ

Switching capacity

4 A/12 V, 2 A/24 V. V

Switching voltage

24 V

Switching current

2 A

Actuating force

≤ 2.5 N

Connection

Cable strands (0.5 mm² cast in switch, 500 mm long, tinned ends)

Temperature range

-40 - + 85 ºC °C

Documents & Downloads

Datasheet

Datasheet 700306 Marquardt 1022.2201 Microswitch 1022.2201 24 V DC 2 A 1 x On/(On) IP67 momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700306 Marquardt 1022.2201 Microswitch 1022.2201 24 V DC 2 A 1 x On/(On) IP67 momentary 1 pc(s)

Description

Compact design, large feed path for extreme applications. e.g in car or in electrical devices for damp areas Dust and water protection, icing protected lever bearing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)