
Marquardt 1115.0101 1115.0101 Pushbutton 380 V AC 16 A 1 x On/(On) momentary (L x W x H) 30 x 13 x 23.2 mm IP40 1 pc(s)
Highlights & Details
Marquardt 1115.0101 1115.0101 Pushbutton 380 V AC 16 A 1 x On/(On) momentary (L x W x H) 30 x 13 x 23.2 mm IP40 1 pc(s)
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Lighting type
None
- Switch position
1 x On/(On)
- Contact type
1 breaker
1 maker
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
380 V AC
- Switching current (max.)
16 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
30 mm
- Width
13 mm
- Height
23.2 mm
IP40
- Actuating force
6.5 N
- Content
1 pc(s)
- Dim
(L x W x H) 30 x 13 x 23.2 mm
- Type
1115.0101
- Switching voltage
380 V AC
- Switching current
16 A
- Type
1115.0101
- Actuating force
6,5 N
- Connection
6.3 mm flat plug
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 702682 Marquardt 1115.0101 1115.0101 Pushbutton 380 V AC 16 A 1 x On/(On) momentary (L x W x H) 30 x 13 x 23.2 mm IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702682 Marquardt 1115.0101 1115.0101 Pushbutton 380 V AC 16 A 1 x On/(On) momentary (L x W x H) 30 x 13 x 23.2 mm IP40 1 pc(s)
Information
Information 702682 Marquardt 1115.0101 1115.0101 Pushbutton 380 V AC 16 A 1 x On/(On) momentary (L x W x H) 30 x 13 x 23.2 mm IP40 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 27.14€ 26.86*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























