
Marquardt 1115.2101 1115.2101 Pushbutton 250 V AC 6 A 1 x On/(Off) momentary (L x W x H) 30 x 13 x 23.2 mm IP40 1 pc(s)
Highlights & Details
Marquardt 1115.2101 1115.2101 Pushbutton 250 V AC 6 A 1 x On/(Off) momentary (L x W x H) 30 x 13 x 23.2 mm IP40 1 pc(s)
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Lighting type
None
- Switch position
1 x On/(Off)
- Contact type
1 breaker
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
30 mm
- Width
13 mm
- Height
23.2 mm
IP40
- Actuating force
6 N
- Content
1 pc(s)
- Dim
(L x W x H) 30 x 13 x 23.2 mm
- Type
1115.2101
- Switching voltage
400 V AC
- Switching current
16 A
- Type
1115.2101
- Actuating force
6 N
- Connection
6.3 mm flat plug
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 702697 Marquardt 1115.2101 1115.2101 Pushbutton 250 V AC 6 A 1 x On/(Off) momentary (L x W x H) 30 x 13 x 23.2 mm IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702697 Marquardt 1115.2101 1115.2101 Pushbutton 250 V AC 6 A 1 x On/(Off) momentary (L x W x H) 30 x 13 x 23.2 mm IP40 1 pc(s)
Information
Information 702697 Marquardt 1115.2101 1115.2101 Pushbutton 250 V AC 6 A 1 x On/(Off) momentary (L x W x H) 30 x 13 x 23.2 mm IP40 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 13.53€ 13.25*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























