

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Pushbutton switch
Protruding
Black
latch
None
1 x On/Off
Ag (Silver)
Type C CEE 7/16 plug 4.8 mm
250 V AC
16 A
21 mm
15 mm
18.8 mm
IP40
1 pc(s)
(L x W) 21 mm x 15 mm
19.8 x 12.9 mm
3 mm
4 A
1683.1101
250 V AC
16 (4) A
1683.1101
Blade terminal 4.8 mm
Datasheet 703070 Marquardt 1683.1101 1683.1101 Pushbutton switch 250 V AC 16 A 1 x On/Off latch (L x W) 21 mm x 15 mm IP40 1 pc(s)
User & Safety Instructions 703070 Marquardt 1683.1101 1683.1101 Pushbutton switch 250 V AC 16 A 1 x On/Off latch (L x W) 21 mm x 15 mm IP40 1 pc(s)
€ 7.52€ 7.32*
The necessary accessories are required to use the article as described.