
Highlights & Details
Marquardt 1683.1201 1683.1201 Pushbutton 250 V AC 16 A 1 x Off/(On) momentary (L x W) 21 mm x 15 mm IP40 1 pc(s)
Technical specifications
- Approvals: ENEC, UL, CSA
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Ag (Silver)
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Length
21 mm
- Width
15 mm
- Recess depth
18.8 mm
IP40
- Content
1 pc(s)
- Dim
(L x W) 21 mm x 15 mm
- Front panel cut-out
19.8 x 12.9 mm
- Board thickness (max.)
3 mm
- Switching current (inductive)
4 A
- Type
1683.1201
- Switching voltage
250 V AC
- Switching current
16 (4) A
- Type
1683.1201
- Connection
Blade terminal 4.8 mm
Documents & Downloads
Datasheet
Datasheet 703189 Marquardt 1683.1201 1683.1201 Pushbutton 250 V AC 16 A 1 x Off/(On) momentary (L x W) 21 mm x 15 mm IP40 1 pc(s)
User & Safety Instructions
User & Safety Instructions 703189 Marquardt 1683.1201 1683.1201 Pushbutton 250 V AC 16 A 1 x Off/(On) momentary (L x W) 21 mm x 15 mm IP40 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 17.90€ 17.70*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























