• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1832.9101 Flip switch 250 V AC 16 A IP40 1 pc(s)

Part number:
Item no:
1/4
Product type
Flip switch
Casing/button colour
White
Front panel cut-out
30 x 22 mm
Lighting type
None
Switching voltage
250 V AC
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.07 / piece)
€ 10.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device switch 1832.9101

  • White
  • This text is machine translated.

Technical specifications

Product type

Flip switch

Casing/button colour

White

Front panel cut-out

30 x 22 mm

Lighting type

None

Print motif

0/I

Contact material

Silver

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

16 A

Dielectric strength

1500 V

Min. temperature

-40 °C

Max. temperature

80 °C

Length

33.2 mm

Width

22.2 mm

IP40

Content

1 pc(s)

Dim

(L x W) 33.2 mm x 22.2 mm

Type

1832.9101

Documents & Downloads

Datasheet

Datasheet 3474805 Marquardt 1832.9101 Flip switch 250 V AC 16 A IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474805 Marquardt 1832.9101 Flip switch 250 V AC 16 A IP40 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)