
Highlights & Details
Rocker switch 1
Our service for you
Technical specifications
- Product type
Flip switch
- Casing/button colour
Black
Black
- Functions
latch
- Lighting type
None
- Switch position
2 x On/On
- Print motif
I/II
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 6.3 mm
- Number of pins
2
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Min. temperature
-20 °C
- Max. temperature
+105 °C
- CS
3 mm
IP40
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
01834.3309-00
Documents & Downloads
Datasheet
Datasheet 1296854 Marquardt 1834.3309 Flip switch 01834.3309-00 250 V AC 6 A 2 x On/On IP40 latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1296854 Marquardt 1834.3309 Flip switch 01834.3309-00 250 V AC 6 A 2 x On/On IP40 latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 11.01€ 10.73*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































