• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1834.3312 Flip switch 1834.3312 250 V AC 16 A 1 x On/On IP40 latch 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Lighting type
None
Switch position
1 x On/On
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.53 / piece)
€ 5.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

1 x On/On

Print motif

None

Connection

Jack connector

Switching voltage

250 V AC

Switching current (max.)

16 A

Length

27.2 mm

Width

22 mm

Height

16.2 mm

IP40

Content

1 pc(s)

Dim

(L x W x H) 27.2 x 22 x 16.2 mm

Type

1834.3312

Documents & Downloads

Datasheet

Datasheet 1672551 Marquardt 1834.3312 Flip switch 1834.3312 250 V AC 16 A 1 x On/On IP40 latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)