• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 1858.2204 Flip switch 250 V AC 16 A 1 x Off/On IP40 latch 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Lighting type
None
Switch position
1 x Off/On
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

1106 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.50 / piece)
€ 1.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Flip switch

Casing/button colour

Black

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Material

PA

Contact material

Ag

Number of pins

2

Switching voltage

250 V AC

Switching current (max.)

16 A

Min. temperature

-20 °C

Max. temperature

+100 °C

Durability

10E4

IP40

Content

1 pc(s)

Type

1858.2204

Documents & Downloads

Datasheet

Datasheet 3164759 Marquardt 1858.2204 Flip switch 250 V AC 16 A 1 x Off/On IP40 latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164759 Marquardt 1858.2204 Flip switch 250 V AC 16 A 1 x Off/On IP40 latch 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)