There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Short-travel keys
+ LED
momentary
LED
LED (monochrome)
3006.2100
1 x Off/(On)
1 maker
Gold plated
SMD
28 V
1 W
50 mA
-40 °C
95 °C
9.85 mm
9.85 mm
3.95 mm
9.85 mm
6.8 mm
50E4
3.95 mm
9.85 mm
14 V DC 10 MA 50E4
IP40
4 N
1 pc(s)
(L x W x H) 9.85 x 9.85 x 3.95 mm
3006.2100 // 03006.2100-00
yes
Datasheet 3474804 Marquardt 3006.2100 3006.2100 // 03006.2100-00 Short-travel keys 28 V 50 mA 1 x Off/(On) momentary (L x W x H) 9.85 x 9.
User & Safety Instructions 3474804 Marquardt 3006.2100 3006.2100 // 03006.2100-00 Short-travel keys 28 V 50 mA 1 x Off/(On) momentary (L x W x H) 9.85 x 9.