
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
Surface mount
- Casing/button colour
Black
White
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Contact material
Au (gold)
- Connection
Solder pins
- Switching voltage
28 V
- Switching current (max.)
0.1 A
- Shape
Division ≥ 16 mm
- Length
14.8 mm
- Width
13.5 mm
- Height
10.7 mm
- CS
15.5 mm
- Compatible with (details)
Parallel guide
- Content
1 pc(s)
- Dim
(L x W x H) 14.8 x 13.5 x 10.7 mm
- Type
6425.1101
- Switching voltage
28 V
- Switching current
100 mA
- Type
6425.1101
- Connection
Soldering pins
Documents & Downloads
Datasheet
Datasheet 704562 Marquardt 6425.1101 6425.1101 Pushbutton 28 V 0.1 A 1 x Off/(On) momentary (L x W x H) 14.8 x 13.5 x 10.7 mm 1 pc(s) Pie
User & Safety Instructions
User & Safety Instructions 704562 Marquardt 6425.1101 6425.1101 Pushbutton 28 V 0.1 A 1 x Off/(On) momentary (L x W x H) 14.8 x 13.5 x 10.7 mm 1 pc(s) Pie
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 12.58*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























