• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 536/sw Multi-receptacle 250 V Black IP20

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-receptacle

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Factory colour

Black

IP20

Dim

(W x H x D) 106.50 x 41.50 x 101 mm

Width

106.50 mm

Height

41.50 mm

Depth

101 mm

Documents & Downloads

Datasheet

Datasheet 3207601 Martin Kaiser 536/sw Multi-receptacle 250 V Black IP20

User & Safety Instructions

User & Safety Instructions 3207601 Martin Kaiser 536/sw Multi-receptacle 250 V Black IP20

Description

Re-connectable version for flexible cables H05VV-F 3G1.5 mm². Multiple socket outlet Type F with earthing contact

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)