• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 596/20/sw In-line socket 1-piece set 3-pin Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current: 16 A
Product type

In-line socket

Operating voltage

250 V

Surge protection for

Mains outlets

No. of pins

3-pin

Factory colour

Black

IP20

Documents & Downloads

Datasheet

Datasheet 3207605 Martin Kaiser 596/20/sw In-line socket 1-piece set 3-pin Black

User & Safety Instructions

User & Safety Instructions 3207605 Martin Kaiser 596/20/sw In-line socket 1-piece set 3-pin Black

Description

Re-connectable version for flexible cables H05VV-F 3G1.5 mm². Adapter plug of type E socket with side and center contact protection on type F socket with an open contact.

This text is machine translated.

What kind of Inline Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)