• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 43700 OPTICUT SECUMAX 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retractable knife

Material

Metal

No. of blades

1

Length

112 mm

Dim

(L x W) 112 mm x 19 mm

Weight

74 g

Content

1 pc(s)

Width

19 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893952 MARTOR 43700 OPTICUT SECUMAX 1 pc(s)

Description

Glides over the material. And center with. For cuts on pressure. If you are looking for a film and foam knife, the self harder and stronger films easily cuts? And even in widerspenstigem foam performs? The SECUMAX OPTICUT, you also have the optimal solution. Teflonisiertem be sliding base made of metal makes it not only extremely resistant to abrasion. You can also move very easily via the surface. Ideal for cutting of pressure. GS certified.
Mounted blade: 37040, Packaging: 1 to SB-card.

This text is machine translated.