
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
SECURITY knife SEUNNORM 500 with trapezoidal blade 5232
- All-rounder with large cutting depth
- Ergonomic handle made of aluminum
- Slide on both sides including soft grip
- Automatic blade retraction
- Easy and safe blade change
Technical specifications
- Suitable for: Left- and right-handed
- Cutting depth (Min/Max) 0 mm/19 mm
- Product type
Retractable knife
- Factory colour
Blue
Silver
Black
- Material
Aluminium
- No. of blades
1
- Length
154 mm
- Dim
(L x W x H) 154 x 22 x 38 mm
- Features
Auto-retractable blade
- Weight
72.5 g
- Content
1 pc(s)
- Width
22 mm
- Height
38 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1893960 MARTOR 50000410.02 SECURITY knife SEUNNORM 500 with trapezoidal blade 5232 1 pc(s)
Description
The safety blade. With trapezoidal blade.
More than 40 years ago, the SECUNORM PROFESSIONAL set standards in terms of safety, robustness and ergonomics. His successor still puts one on top of it. The newly designed aluminum handle thus stands for a much better handling and a more pleasant working. Just think of the new slider, which you can operate flexibly from both sides. Or the easy blade change. When cutting, the proven automatic blade retraction protects you against cuts.
Ergonomic grip
"Ergonomics" you can feel everywhere with the SECUNORM 500. FOR example, the new handle shape fits perfectly into your hand. Or about the details, such as the pleasantly rounded knife end or the non-slip soft grip on the slide.
Heavy duty
The robust aluminum handle is designed for the highest cutting frequencies and the most demanding cutting applications. As with the famous predecessor, you can also get an all-rounder with extreme take qualities here.
Two-sided slider
The old SECUNORM PROFESSIONAL always asked himself the question: Right- or left-handed people? With the modern successor, everyone can now cut efficiently – and change hands flexibly depending on the work situation.
Without tools
Tool-free blade change in the best sense: The SECUNORM 500 comes with an intuitive blade change button. Press once and you can pull out the blade carrier with the securely fixed blade.
Change made easy
As soon as you lift the blade cover, it remains in the desired position. The blade is thus free and can be removed comfortably over the blunt side.
This text is machine translated.
More than 40 years ago, the SECUNORM PROFESSIONAL set standards in terms of safety, robustness and ergonomics. His successor still puts one on top of it. The newly designed aluminum handle thus stands for a much better handling and a more pleasant working. Just think of the new slider, which you can operate flexibly from both sides. Or the easy blade change. When cutting, the proven automatic blade retraction protects you against cuts.
Ergonomic grip
"Ergonomics" you can feel everywhere with the SECUNORM 500. FOR example, the new handle shape fits perfectly into your hand. Or about the details, such as the pleasantly rounded knife end or the non-slip soft grip on the slide.
Heavy duty
The robust aluminum handle is designed for the highest cutting frequencies and the most demanding cutting applications. As with the famous predecessor, you can also get an all-rounder with extreme take qualities here.
Two-sided slider
The old SECUNORM PROFESSIONAL always asked himself the question: Right- or left-handed people? With the modern successor, everyone can now cut efficiently – and change hands flexibly depending on the work situation.
Without tools
Tool-free blade change in the best sense: The SECUNORM 500 comes with an intuitive blade change button. Press once and you can pull out the blade carrier with the securely fixed blade.
Change made easy
As soon as you lift the blade cover, it remains in the desired position. The blade is thus free and can be removed comfortably over the blunt side.
This text is machine translated.
Features
- All-rounder with large cutting depth
- Ergonomic handle made of aluminum
- Slide on both sides including soft grip
- For right and left-handed users
- Automatic blade retraction
- Easy and safe blade change
Scope of delivery
- With mounted trapezoidal blade no. 5232, blade thickness 0.63 mm.
What kind of Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































