• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 434.02 1 pc(s)

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retractable knife

Material

Plastic

No. of blades

1

Length

113 mm

Dim

(L x W x H) 113 x 23 x 88 mm

Features

Concealed blade

Weight

74 g

Content

1 pc(s)

Width

23 mm

Height

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884394 MARTOR 434.02 1 pc(s)

More interesting products

(*All information is plus legal VAT)