• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MARTOR 8152.02 SECUNORM MULTI-safety deposit box 1 pc(s)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Retractable knife

Material

Zinc

No. of blades

1

Length

154 mm

Dim

(L x W x H) 154 x 22 x 38 mm

Features

Auto-retractable blade

Weight

150 g

Content

1 pc(s)

Width

22 mm

Height

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893968 MARTOR 8152.02 SECUNORM MULTI-safety deposit box 1 pc(s)

Description

Simply Heavy Metal. With trapezoidal blade. The SECUNORM manufactured from zinc MULTI-SAFE is a "Evergreen", which is now in the retreaded design. Due to its straightforward and stable design, it has a huge stamina. Thanks to its large blades outlet, you can with him all common materials cutting. Or you can upgrade your security knife if necessary - with one of our many optional blades. GS certified.
Mounted blade:5232, Packaging: 1 in the single carton.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)