• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SECUNORM MOBILE PHONE MARTOR 144402 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Retractable knife

Material

Steel

No. of blades

1

Length

103 mm

Dim

(L x W x H) 103 x 10 x 29 mm

Features

Auto-retractable blade

Weight

35 g

Content

1 pc(s)

Width

10 mm

Height

29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893955 SECUNORM MOBILE PHONE MARTOR 144402 1 pc(s)

Description

The classic in pocket format. With stainless steel handle and stainless steel blade. The compactness of the SECUNORM MOBILE PHONE cannot replace. Handy does not cute, on the contrary: it is a cutting tool with "bite" and all the qualities that even in humid environment are required. You can connect the stainless handle and the rust-free blade especially long. In addition, the Safety Cutter with high cut frequencies and as well as each cutting material. GS certified.
Mounted blade: 145, Packaging: 1 in the single carton.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)