• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock 79956 Padlock 49 mm keyed-alike Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Dim

(L x W) 150 cm x 49 mm

Material

Steel

Factory colour

Black

Locking mechanism

keyed-alike

Width

49 mm

Shackle inside width

20 mm

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2530718 Master Lock 79956 Padlock 49 mm keyed-alike Black

Description

Master Lock Padlock with rust protection cover.

This text is machine translated.

Features

  • Length of the bracket 38 mmCovers for key channel and bracket sealsDouble ball bearing lockLock cylinder with 4 pins.

More interesting products

(*All information is plus legal VAT)