• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock 79961 Padlock 45 mm keyed-alike Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Material

Steel

Factory colour

Silver

Locking mechanism

keyed-alike

Width

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2530722 Master Lock 79961 Padlock 45 mm keyed-alike Silver

Description

Master Lock padlock with corrosion protection.

This text is machine translated.

Features

  • Body width 45 mm64 mm ball length for numerous uses45mm wide laminated steel core for ruggedness surrounded by stainless steel and zinc exterior components for weather resistanceDual ball bearing lock for maximum resistance to crowbarsReinforced housing buffer for scratch resistanceLock cylinder with 4 pins for better protection against lock spiking.

More interesting products

(*All information is plus legal VAT)