User & Safety Instructions 2530719 Master Lock P22164 Padlock 64 mm keyed-alike Silver, Black Combination
Description
Master Lock 64 mm wide Pro-sports padlock with individually adjustable combination of numbers The Master Lock No. 1520EURDD is loadable with its 64 mm wide metal housing and robust.
This text is machine translated.
Features
64 mm wide, sturdy metal casingHardened steel shackle for additional dielectric strengthWith the individually adjustable, 4-digit combination of numbers, thousands of possible combinations are availableSoft-touch dials with 2 gripping points for better slip resistanceBody width 64 mmClip dimensions 7 mm x 25 mm x 32 mmColor: Silver, black.
Master Lock 64 mm wide Pro-sports padlock with individually adjustable combination of numbers The Master Lock No. 1520EURDD is loadable with its 64 mm wide metal housing and robust.
This text is machine translated.
Features
64 mm wide, sturdy metal casingHardened steel shackle for additional dielectric strengthWith the individually adjustable, 4-digit combination of numbers, thousands of possible combinations are availableSoft-touch dials with 2 gripping points for better slip resistanceBody width 64 mmClip dimensions 7 mm x 25 mm x 32 mmColor: Silver, black.