• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock P23615 Padlock 70 mm keyed-alike Silver, Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Dim

(L x W) 200 cm x 70 mm

Material

Stainless steel

Factory colour

Silver

Black

Locking mechanism

keyed-alike

Width

70 mm

Length

200 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2530714 Master Lock P23615 Padlock 70 mm keyed-alike Silver, Black

Description

Master Lock Disk combination lock made of stainless steel

This text is machine translated.

Features

  • 70 mm wide steel housingConcealed design minimizes the visibility of the headbandReinforced housing buffer for scratch resistanceComfort and security through individually adjustable 4-digit combinationWith reset tool.

More interesting products

(*All information is plus legal VAT)