• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock P40027 X125ML Safe 2-key locking Combination, Key

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H x D) 43 x 27 x 37 cm

Product type

Safe

Lock type

Combination

Key

Safe features

2-key locking

Volume

33.3 l

Width

43 cm

Height

27 cm

Depth

37 cm

Inside width

42.6 cm

Inside height

26.6 cm

Internal depth

29.4 cm

Weight

12200 g

No. of shelves

1

Factory colour

Black

Power supply (LOV)

battery-powered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2530740 Master Lock P40027 X125ML Safe 2-key locking Combination, Key

Description

Master Lock Vault 333L X125ML large digital safe with combination The large Safe Master Lock No. X125ML with digital combination is ideal for protecting valuable objects and electronics.

This text is machine translated.

Features

  • Steel construction2 large locking bolts and a concealed hinge for greater safety during break-up attemptsAdjustable digital combination with higher key - includes 2 keysFloor with carpetRemovable shelfInstallation material included4 x AA (Mignon/LR6) batteries are required (not included in the delivery).

Hints

Batteries not included.

More interesting products

(*All information is plus legal VAT)