• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock P44298 Padlock 40 mm keyed-alike Gold, Silver Combination

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Material

Aluminium

Brass

Weight

0

Factory colour

Gold

Silver

Locking mechanism

keyed-alike

Width

40 mm

Shackle inside width

22 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2530724 Master Lock P44298 Padlock 40 mm keyed-alike Gold, Silver Combination

User & Safety Instructions

User & Safety Instructions 2530724 Master Lock P44298 Padlock 40 mm keyed-alike Gold, Silver Combination

Description

Master Lock Combination lock made of aluminum 40mm

This text is machine translated.

Features

  • 40 mm wide, solid and strainable aluminum body with brass finishChrome-coated steel clip for dielectric strengthWith the individually adjustable, 4-digit combination of numbers, thousands of possible combinations are available.

More interesting products

(*All information is plus legal VAT)