• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock P50113 Elastic strap (L x W) 5 m x 25 mm Ratchet

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W) 5 m x 25 mm

Product type

Elastic strap

Type (hooks)

Carabiner

Factory colour

Black

Weight

0

Content

1 pc(s)

Material

Plastic

Metal

Width

25 mm

Length

5 m

Buckle (straps)

Ratchet

Tensile force (kg, cargo low lashing) (single/direct)

400 kg

Locking mechanism

keyed-alike

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2530725 Master Lock P50113 Elastic strap (L x W) 5 m x 25 mm Ratchet

Description

Master Lock lashing strap with ratchet.

This text is machine translated.

Features

  • Plastic handle for superior grip and comfortable handlingS-hook with retaining springs for a secure fixing of the hooksRubber tensioning cable and toggle for fastening the belt during useUV-treated polyester mesh for outdoor use and maximum useful life.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)