• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock P55985 Padlock 50 mm keyed to differ Gold, Silver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Padlock

Content

1 pc(s)

Material

Steel

Brass

Factory colour

Gold

Silver

Locking mechanism

keyed to differ

Width

50 mm

Shackle inside width

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2530721 Master Lock P55985 Padlock 50 mm keyed to differ Gold, Silver

Description

Master Lock 1950EURD - 50 mm wide padlock with adjustable bracket from 60 to 150 mm. The master lock padlock with a 50 mm wide solid brass housing offers resistance, robustness and corrosion resistance.

This text is machine translated.

Features

  • 50 mm wide padlock made of solid brass, extra durable and corrosion-resistantHardened steel shackle for additional dielectric strengthRemovable, versatile headband with adjustable lengthLock cylinder with 5 pins for better protection against lock spikingLocking lever on both sides for additional protection against breaking and hammer blowsThe bracket with a diameter of 8 mm can be adjusted in the length from 60 mm to 150 mm and thus used flexiblyWire made of hardened steelCan be used variably as fence lock, cellar lock and others in indoor and outdoor areas.

More interesting products

(*All information is plus legal VAT)