• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock P55992 Padlock 20 mm keyed-alike Silver Key

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4 x 1 Master Lock padlock with simultaneous locking 9120EURQNOPCC

  • Set of 4Common key

Technical specifications

Product type

Padlock

Content

4 pc(s)

Lock type

Key

Dim

(Ø x L) 3 mm x 11 mm

Material

Aluminium

Steel

Factory colour

Silver

Locking mechanism

keyed-alike

Width

20 mm

Length

11 mm

(Ø)

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542705 Master Lock P55992 Padlock 20 mm keyed-alike Silver Key

Description

4 x 1 Master Lock padlock 9120EURQNOP This master lock padlock has a 20 mm wide, corrosion-resistant aluminum casing. The steel bracket is 11 mm long and extremely robust with a diameter of 3 mm.

This text is machine translated.

Features

  • 20 mm wide, solid aluminum housing for durability and corrosion resistanceThe 3 mm steel bracket is suitable for most luggage zippersThree-pin lock cylinder for better lock-picking protectionSet of four identical padlocks4 keys included.

Scope of delivery

  • 4 x Master Lock padlock

More interesting products

(*All information is plus legal VAT)