• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matias M20DCBB Ergonomic mouse Wireless Optical Black 4 Buttons 1000 dpi, 1600 dpi Ergonomic

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless USB-C Pro Mouse - Black - M20DCBB

  • Optimal size for most hands - includes an additional upper plate for smaller hands.
  • The click-feel is adjustable - tool included in the delivery.
  • The world's smallest USB-C® receiver.
  • Rechargeable 1800 mAh battery with ultra high capacity - up to 3 years between charging.
  • Wheel and buttons made of aluminum.
  • Smooth, satined feel made from high quality PBT.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Ergonomic mouse

Transfer type

Wireless

Interfaces

2.4 GHz radio

Sensor type

Optical

Sensor resolution

1000 dpi

1600 dpi

No. of keys

4 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Width

75 mm

Height

41 mm

Depth

109 mm

Weight

140 g

Power supply

Li-ion rechargeable battery (built-in)

Supported OS

Windows

macOS

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368307 Matias M20DCBB Ergonomic mouse Wireless Optical Black 4 Buttons 1000 dpi, 1600 dpi Ergonomic

User & Safety Instructions 3368307 Matias M20DCBB Ergonomic mouse Wireless Optical Black 4 Buttons 1000 dpi, 1600 dpi Ergonomic

Description

The Matias wireless USB-C® Pro Mouse is made from high-quality PBT, a much higher-quality material than conventional ABS-plastic. It has an aluminum scroll wheel and an upper button, a magnetically exchangeable upper cover, which can be adjusted to different sized hands, as well as a comfortable, ergonomic shape. It has a rechargeable battery with an incredible life span of up to 3 years before it needs to be recharged. It has our patent-pending USB-C® Nano receiver, the world's smallest wireless receiver for USB-C® ... just connect the receiver to your computer and your mouse will work immediately. The AES 128-bit encryption in the wireless transmission between the mouse and the receiver sees to it that the mouse is also suitable for high-security environments in companies or authorities.

The mouse has a total of four buttons and scroll wheel functions:

- Left button (traditional left-click) made from PBT plastic
- Right button (traditional right-click), made from PBT plastic
- Press down on the aluminum scroll wheel to press the middle key
- Rotate the textured aluminum scroll wheel to scroll through the screens
- Press the top aluminum key to get the browser back function on a PC, or any mouse function you want on a Mac via the settings on the Mac OS mouse system

All these features are possible without installing any software drivers. The mouse is plug and play. The avoidance of software drivers is also preferred in high-security environments.

The Omron switches inside the mouse are designed for up to 50 million operations and offer a smooth activation with clear tactile feedback and a quiet but audible click.

In addition to the ability to replace one of the interchangeable (magnetically attached) attachments to better fit the mouse to your hand size, and the ability (on a Mac) to change the functionality of the upper button to suit your needs, two helpful tools are also included: A click adjustment tool and a USB-C® removal tool for removal of the very small USB-C® Nano receiver in a disadvantageous location from the USB-C® connector.

The rechargeable lithium-ion battery can be charged in approx. 5 hours with the accompanying USB-C® charging cable, so that you can enjoy it for another 3 years before you need to recharge it.

The high-quality PBT plastic is used in high-quality cars and airplanes due to its wear resistance. It will not change color or become shiny or gummy over time, such as cheaper ABS plastic.

The Matias USB-C® nano-receiver is the smallest in the world and protrudes only 3.175 mm (0.125 inches) from the USB-C® connection, WAS means that you can hardly see it and can comfortably leave it inserted all the time in your laptop without fear of it getting tangled or tearing off. If you lose your nano receiver, you don't have to be worried. We offers the replacement nano receiver for purchase. You can even use a nano-receiver for multiple Matias wireless USB-C® keyboards and mice if you want a more uniform experience (for instructions, refer to the included user guide).

This text is machine translated.

Scope of delivery

  • Wireless USB-C 4® Pro Mouse
  • Alternative cover
  • USB-C® charging cable
  • USB-C® Nano receiver
  • USB-C® Removal tool
  • Click adjustment tool
  • User manual

Hints

The meaning of the indicator lights:
Flashing green (1-2-3): Mouse on
Blinks amber color (1-2-3): Mouse OFF
Flash 3 times: Battery is almost full
2 Flashes: Battery more than 50%
1 Flashing: Battery less than 50%
Flashing RED: Mouse TO BE charged
Flashing blue: Pairing mode

System requirements

  • PC or Mac with USB-C® connection.
    Compatible with Windows, Mac, Linux.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)