• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Cilpboard folio 2349590 Black (W x H x D) 25.8 x 41.5 x 5.3 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul 2349590 Black (W x H x D) 25.8 x 41.5 x 5.3 cm

  • Fits well in your hand: With convenient carrying handle
  • Wedge-shaped casing, height above 5.3 cm, below 3 cm
  • Circuit board thickness up to 0.23 cm
  • Gentle: With rounded corners
  • Convenient clip fastener, stable plastic hinge
  • Storage box for documents in A4 format
  • Opening upwards

Technical specifications

Paper size

A4

Product type

Cilpboard folio

Factory colour

Black

Dim

(W x H x D) 25.8 x 41.5 x 5.3 cm

Position (clip)

top

Material

Polypropylene

Width

25.8 cm

Height

41.5 cm

Depth

5.3 cm

Strength

2.3 mm

Promotional item type

Clipboard

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3165337 Maul Cilpboard folio 2349590 Black (W x H x D) 25.8 x 41.5 x 5.3 cm

User & Safety Instructions

User & Safety Instructions 3165337 Maul Cilpboard folio 2349590 Black (W x H x D) 25.8 x 41.5 x 5.3 cm

Description

Robust worktop and practical separate storage box in one. Safe: Store documents in a splash-proof, dust and splash-proof manner. Space wonder: For blocks, documents or catalogs and other such as pocket calculators, stopwatch or metered meter. For all those who work on the go: Craftsmen, coaches, driving teachers, in school, university or at the inventory. Useful: Extra pocket for pins prevents the annoying thing from rolling away. Outer clip: Flat, stable clip terminal with recessed grip and protective plastic corners, clamping width approx. 0.8 cm. Inner clip: Plastic, terminal width 0.3 cm. Made from shatterproof polypropylene, matt eroded surface.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)