• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 2325102.ECO White (W x H x D) 23.3 x 34.3 x 1.6 mm

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul 2325102.ECO White (W x H x D) 23.3 x 34.3 x 1.6 mm

  • greener@work: Over 90% recycled plastic (post consumer material)
  • Made in Germany: Produced sustainably and socially compatible
  • Comfortable: Paper stop on the left, integrated holder for writing instruments with clip
  • Stable: Wide clamp with strong metal springs
  • Over 100 years of experience in plumber technology
  • This text is machine translated.
  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Paper size

A4

Product type

Clipboard

Factory colour

White

Dim

(W x H x D) 23.3 x 34.3 x 1.6 mm

Position (clip)

top

Writable area

No

Pocket

No

Clip colour

White

Material

Plastic

Clamp material

Metal

Width

23.3 mm

Height

34.3 mm

Depth

1.6 mm

Strength

3 mm

Certification

Blauer Engel

Rounded corners

Yes

Binder clip thickness (max.)

8 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

Datasheet

Datasheet 2376822 Maul Clipboard 2325102.ECO White (W x H x D) 23.3 x 34.3 x 1.6 mm

User & Safety Instructions

User & Safety Instructions 2376822 Maul Clipboard 2325102.ECO White (W x H x D) 23.3 x 34.3 x 1.6 mm

More interesting products

(*All information is plus legal VAT)