• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 2337037 Blue (W x H x D) 23 x 1.3 x 32 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul 2337037 Blue (W x H x D) 23 x 1.3 x 32 cm

  • A4 clipboard MAUL Poly with PP film coating

Technical specifications

  • Material: Cardboard, polypropylene (PP)
Paper size

A4

Product type

Clipboard

Factory colour

Blue

Dim

(W x H x D) 23 x 1.3 x 32 cm

Material

Cardboard

Plastic

Width

23 cm

Height

1.3 cm

Depth

32 cm

UKCA

yes

Quantity per pack

1 Stück(e)

Clip attachment mechanism

yes

Thickness

2.2 mm

Documents & Downloads

Datasheet

Datasheet 3639405 Maul Clipboard 2337037 Blue (W x H x D) 23 x 1.3 x 32 cm

User & Safety Instructions

User & Safety Instructions 3639405 Maul Clipboard 2337037 Blue (W x H x D) 23 x 1.3 x 32 cm

Description

The writing board for price-conscious people
Made of cardboard with polypropylene film coating
Easy to handle: With bracket clamp
Featherlight when you're on the move
Powerful: Chrome-plated bracket with recessed handle
Environment friendly, because unpacked with paper feeder, recyclable, plastic-free.
Also for hanging with sliding suspension eye
Clamp width approx. 0.8 cm
Circuit board thickness up to 0.22 cm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)