• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 2340641 Orange (transparent) (W x H x D) 22.6 x 31.8 x 1.5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Paper size

A4

Product type

Clipboard

Factory colour

Orange (transparent)

Dim

(W x H x D) 22.6 x 31.8 x 1.5 cm

Position (clip)

top

Lifting eye

Yes

Clip colour

Light silver

Material

Plastic

Outer lining material

Plastic

Clamp material

Metal

Width

22.6 cm

Height

31.8 cm

Depth

1.5 cm

Product type description

MAULneon

Strength

3 mm

Promotional item type

Terminal BOARD MAULneon

Rounded corners

Yes

Binder clip thickness (max.)

8 mm

recyclable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2201217 Maul Clipboard 2340641 Orange (transparent) (W x H x D) 22.6 x 31.8 x 1.5 cm

More interesting products

(*All information is plus legal VAT)