Wood is a natural material that reacts to changes in temperature and humidity
Recyclable
Technical specifications
Paper size
A5
Product type
Clipboard
Factory colour
Brown
Dim
(W x H x D) 16 x 27.5 x 3.7 cm
Position (clip)
top
Lifting eye
No
Clip colour
Silver
Clamp material
Steel
Width
16 cm
Height
27.5 cm
Depth
3.7 cm
Strength
5 mm
Promotional item type
Clipboard
Binder clip thickness (max.)
20 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3476234 Maul Clipboard 2394470 Brown (W x H x D) 16 x 27.5 x 3.7 cm
Description
Natural and warm: Plate made of high-quality linden wood with poplar core Green@work: Completely plastic-free, natural wood material, unpacked with paper inserts Environmentally friendly painted Stable and durable High clamping width for holding many sheets: 2 cm Almost indestructible: Clamp made of chrome-plated, stable steel with a very powerful double-leg steel spring Clamp tested in a long-term manner, particularly high tensile force. Unique: By clever geometry warp-resistant, with grip recess against slipping when operating. Practical: Also for hanging up Circuit board thickness up to 0.5 cm Wood is a natural material that reacts to changes in temperature and humidity Recyclable
This text is machine translated.
Description
Natural and warm: Plate made of high-quality linden wood with poplar core Green@work: Completely plastic-free, natural wood material, unpacked with paper inserts Environmentally friendly painted Stable and durable High clamping width for holding many sheets: 2 cm Almost indestructible: Clamp made of chrome-plated, stable steel with a very powerful double-leg steel spring Clamp tested in a long-term manner, particularly high tensile force. Unique: By clever geometry warp-resistant, with grip recess against slipping when operating. Practical: Also for hanging up Circuit board thickness up to 0.5 cm Wood is a natural material that reacts to changes in temperature and humidity Recyclable