• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Clipboard 2394770 Brown (W x H x D) 46.9 x 31 x 3.7 cm

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Maul 2394770 Brown (W x H x D) 46.9 x 31 x 3.7 cm

  • Practical: Also for hanging up
  • Circuit board thickness up to 0.5 cm
  • Wood is a natural material that reacts to changes in temperature and humidity
  • Recyclable

Technical specifications

Paper size

A3

Product type

Clipboard

Factory colour

Brown

Dim

(W x H x D) 46.9 x 31 x 3.7 cm

Position (clip)

top

Lifting eye

No

Clip colour

Silver

Material

Wood

Clamp material

Steel

Width

46.9 cm

Height

31 cm

Depth

3.7 cm

Strength

5 mm

Promotional item type

Clipboard

Binder clip thickness (max.)

20 mm

recyclable

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476229 Maul Clipboard 2394770 Brown (W x H x D) 46.9 x 31 x 3.7 cm

Datasheet 3476229 Maul Clipboard 2394770 Brown (W x H x D) 46.9 x 31 x 3.7 cm

User & Safety Instructions

User & Safety Instructions 3476229 Maul Clipboard 2394770 Brown (W x H x D) 46.9 x 31 x 3.7 cm

Description

Natural and warm: Plate made of high-quality linden wood with poplar core
Green@work: Completely plastic-free, natural wood material, unpacked with paper inserts
Environmentally friendly painted
Stable and durable
High clamping width for holding many sheets: 2 cm
Almost indestructible: Clamp made of chrome-plated, stable steel with a very powerful double-leg steel spring
Clamp tested in a long-term manner, particularly high tensile force. Unique: By clever geometry warp-resistant, with grip recess against slipping when operating.
Practical: Also for hanging up
Circuit board thickness up to 0.5 cm
Wood is a natural material that reacts to changes in temperature and humidity
Recyclable

This text is machine translated.

More interesting products

(*All information is plus legal VAT)