• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul ECO 850 Pocket calculator Black Display (digits): 12 solar-powered (W x H x D) 126 x 174 x 35 mm

Eco
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Pocket calculator ECO 850 Black

  • 12 digit LCD-display,Solar-powered - no battery and no need to changeReady to use from 50 Lux
  • 'Blue Angel' logo shows a stylised white figure in a blue circle, surrounded by a laurel wreath. Text: 'Blue Angel – The Environmental Label'.

Technical specifications

Product type

Pocket calculator

Display type

LCD

Display (digits)

12

Factory colour

Black

Width

126 mm

Height

174 mm

Depth

35 mm

Power supply (LOV)

solar-powered

Dim

(W x H x D) 126 x 174 x 35 mm

Weight

0.200

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 116

Documents & Downloads

Datasheet

Datasheet 2792732 Maul ECO 850 Pocket calculator Black Display (digits): 12 solar-powered (W x H x D) 126 x 174 x 35 mm

User & Safety Instructions

User & Safety Instructions 2792732 Maul ECO 850 Pocket calculator Black Display (digits): 12 solar-powered (W x H x D) 126 x 174 x 35 mm

Description

Greener@work: The sustainable, large desktop computer with 12 digits. Awarded the "Blue Angel" environmental label

This text is machine translated.

Features

  • Environment-friendly: Housing made from 80% recycled plasticSecure packaging made from recycled materialErgonomic: Angled display for better readingMAUL quality: Precision and reliability at desk or on the move1-line display3-button memoryButton PercentRoot calculationEnd total functionDelete key: Deletes the last number enteredButton double zeroAutomatic RoundingChange of leading signDecimal-selector switchAuto switch-offStable: Plastic keys, easy to cleanEnvironment-friendly packaging made from recycled cardboard, free of plastic.

More interesting products

(*All information is plus legal VAT)