• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul ECO 950 Desk calculator Black Display (digits): 12 solar-powered (W x H x D) 155 x 210 x 33 mm

Eco
1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Desk calculator ECO 950 Black

  • 12 digit LCD-display,
  • Solar-powered - no battery and no need to change
  • Ready to use from 50 Lux
  • 'Blue Angel' logo shows a stylised white figure in a blue circle, surrounded by a laurel wreath. Text: 'Blue Angel – The Environmental Label'.

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

Black

Width

155 mm

Height

210 mm

Depth

33 mm

Power supply (LOV)

solar-powered

Power supply

Solar cell

Dim

(W x H x D) 155 x 210 x 33 mm

Weight

246 g

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 116

Documents & Downloads

Datasheet

Datasheet 3165296 Maul ECO 950 Desk calculator Black Display (digits): 12 solar-powered (W x H x D) 155 x 210 x 33 mm

User & Safety Instructions

User & Safety Instructions 3165296 Maul ECO 950 Desk calculator Black Display (digits): 12 solar-powered (W x H x D) 155 x 210 x 33 mm

Description

Green@work: The sustainable desktop computer with 12 digits. Awarded the "Blue Angel" environmental label Good for the environment: Solar powered - no battery and no need to change. Environment-friendly: Housing made from 80% recycled plastic. Full functionality starting from 50 Lux. XL-size: Extra large casing, large keys and display. Ergonomic: Angled display for better reading.
MAUL quality: Precision and reliability at desk or on the move

This text is machine translated.

Features

  • 1-line display
  • 3-button memory
  • Button Percent
  • Root calculation
  • Button double zero
  • Change of leading sign
  • Auto switch-off
  • Stable: Plastic keys, easy to clean
  • Environmentally friendly packaging recyclable, plastic-free, with Eurohole suspension.

More interesting products

(*All information is plus legal VAT)