• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul ECO MJ 455 Desk calculator White Display (digits): 8 solar-powered (W x H x D) 71 x 112 x 20 mm

Eco
1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Desk calculator ECO MJ 455 White

  • 8-digit LCD display
  • Solar-powered - no battery and no need to change
  • Ready to use from 50 Lux
  • 'Blue Angel' logo shows a stylised white figure in a blue circle, surrounded by a laurel wreath. Text: 'Blue Angel – The Environmental Label'.

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

8

Factory colour

White

Width

71 mm

Height

112 mm

Depth

20 mm

Power supply (LOV)

solar-powered

Power supply

Solar cell

Dim

(W x H x D) 71 x 112 x 20 mm

Weight

46 g

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 116

Documents & Downloads

Datasheet

Datasheet 3165290 Maul ECO MJ 455 Desk calculator White Display (digits): 8 solar-powered (W x H x D) 71 x 112 x 20 mm

User & Safety Instructions

User & Safety Instructions 3165290 Maul ECO MJ 455 Desk calculator White Display (digits): 8 solar-powered (W x H x D) 71 x 112 x 20 mm

Description

Greener@work: The sustainable desktop calculator. Awarded the "Blue Angel" environmental label Good for the environment: Solar powered - no battery and no need to change. Environment-friendly: Housing made from 80% (black) or 60% (color) recycled plastic. Full functionality starting from 50 Lux. Ergonomic: Angled display for better reading. Fits well in your hand: Compact size, rounded edges, easy to grip.
MAUL quality: Precision and reliability at desk or on the move

This text is machine translated.

Features

  • 1-line display
  • 3-button memory
  • Button Percent
  • Root calculation
  • Change of leading sign
  • Auto switch-off
  • Finger does not slip: Buttons are rubberized
  • Environmentally friendly packaging recyclable, plastic-free, with Eurohole suspension.

More interesting products

(*All information is plus legal VAT)