• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul ECO MJ 555 Desk calculator Grey Display (digits): 10 solar-powered (W x H x D) 110 x 154 x 27 mm

Eco
1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Desk calculator ECO MJ 555 Grey

  • 10-digit LCD-display
  • Solar-powered - no battery and no need to change
  • Ready to use from 50 Lux
  • Weblink 'www.blauer-engel.de/uz116' in blue text on a white background.
  • Blue logo with white text 'Blue Angel - The Environmental Label' and a stylised angel in the centre, surrounded by two laurel branches.
  • 'Blue Angel' logo shows a stylised white figure in a blue circle, surrounded by a laurel wreath. Text: 'Blue Angel – The Environmental Label'.

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

10

Factory colour

Grey

Width

110 mm

Height

154 mm

Depth

27 mm

Power supply (LOV)

solar-powered

Power supply

Solar cell

Dim

(W x H x D) 110 x 154 x 27 mm

Weight

103 g

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 116

Documents & Downloads

Datasheet

Datasheet 3165294 Maul ECO MJ 555 Desk calculator Grey Display (digits): 10 solar-powered (W x H x D) 110 x 154 x 27 mm

User & Safety Instructions

User & Safety Instructions 3165294 Maul ECO MJ 555 Desk calculator Grey Display (digits): 10 solar-powered (W x H x D) 110 x 154 x 27 mm

Description

Greener@work: The sustainable desktop calculator with 10 digits. Awarded the "Blue Angel" environmental label Good for the environment: Solar powered - no battery and no need to change. Environment-friendly: Housing made from 80% (black) or 60% (color) recycled plastic. Full functionality starting from 50 Lux. Fits well in your hand: Compact size, rounded edges, easy to grip. Ergonomic: Angled display for better reading.
MAUL quality: Precision and reliability at desk or on the move.

This text is machine translated.

Features

  • 1-line display
  • 3-button memory
  • Button Percent
  • Root calculation
  • Button double zero
  • Change of leading sign
  • Auto switch-off
  • Stable: Plastic keys, easy to clean
  • Environmentally friendly packaging recyclable, plastic-free, with Eurohole suspension.

More interesting products

(*All information is plus legal VAT)