• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MBU 700 Desk calculator Black (W x H x D) 115 x 25 x 115 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Desk calculator MBU 700 Black

  • LCD display: 12-digit, 1-line display that provides optimum readability even in low light conditions
  • Power: The computer can be operated with both solar power and a battery, so you don't have to worry about interruptions
  • Key functions: Functions such as percent, rounding, and sign change keys support your daily use
  • Practical features: The double zero key and the automatic shut-off are Ideal for fast and efficient calculations
  • Dimensions: 15.5 x 11.5 x 2.5 cm, a handy size which still offers enough space for an easy to read display

Technical specifications

Product type

Desk calculator

Factory colour

Black

Width

115 mm

Height

25 mm

Depth

115 mm

Dim

(W x H x D) 115 x 25 x 115 mm

Weight

130 g

Type

Display computer

Case type

Desktop

Material (details)

Plastic

Power supply via

Rechargeable battery

UKCA

yes

Profit calculation

yes

Digits

12 Ziffern

Cover

no

Auto power off

yes

Display tilting

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798908 Maul MBU 700 Desk calculator Black (W x H x D) 115 x 25 x 115 mm

Description

Discover the versatile and efficient MAUL desktop calculator MBU 700 LCD-display 1-line, 12 digits Solar battery 15.5 x 11.5 x 2.5 cm black. Perfect for the interior in the office, this table calculator combines a clear design with a variety of important functions, which emphasize your daily computing needs.

WAS distinguishes the MBU 700 desktop calculator?
Large Display: With an LCD display that includes 12 digits, it's easy to read numbers at a glance.
Many commercial functions:Equipped with functions such as the profit cost margin function, Mark Up/Mark Down key, VAT and percentage calculation - made for everyday office use.
Aluminium front: Gives the pocket calculator a high-quality look and provides for additional longevity.

Display and solar cell cover made from acrylic: Protects the display robust and at the same time provides an extended energy option with solar and battery.
Angled display for better reading: The display is designed so that it can be easily read from any angle.

Who is the MBU 700 MAUL desktop calculator suitable for?
The MBU 700 desktop calculator is ideal for office employees and professional users who require a wide range of commercial functions and value durable equipment.

Don't miss the opportunity to optimize your daily working life with the MBU 700 MAUL desktop calculator - order today!

This text is machine translated.

Scope of delivery

  • 1 x MAUL desktop calculator MBU 700
  • 1 x LR1130 (1.5 V) battery

More interesting products

(*All information is plus legal VAT)