• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MC 10 Desk calculator Black Display (digits): 10 battery-powered, solar-powered (W x H x D) 137 x 31 x 103 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

10

Factory colour

Black

Features

Angled display

Width

137 mm

Height

31 mm

Depth

103 mm

Power supply (LOV)

battery-powered

solar-powered

Power supply

LR1130 button cell, included

Solar cell

Dim

(W x H x D) 137 x 31 x 103 mm

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533643 Maul MC 10 Desk calculator Black Display (digits): 10 battery-powered, solar-powered (W x H x D) 137 x 31 x 103 mm

Description

Stable, robust desktop calculator with a professional look. MAUL Quality: Precision and reliability at the desk or while traveling. With large, 10-digit display and double zero button. Faster to find: Important keys in different colors. Ergonomic: Angled display for better reading. Stable: Plastic keys, easy to clean. Energy-saving: Solar and battery operation, automatic switch-off. 10-digit LCD display. 1-line display. 3-button memory. Percent button. Root calculation. Delete key: Deletes the last number entered. Double zero button. Sign change. Auto power-off.

This text is machine translated.

Features

  • Stable, robust desktop calculator with a professional look
  • MAUL quality: Precision and reliability at the desk or while traveling
  • With large, 10-digit display and double zero button
  • Faster to find: Important keys in different colors
  • Ergonomic: Angled display for better reading
  • Stable: Plastic keys, easy to clean
  • Energy-saving: Solar and battery operation, automatic switch-off.

Scope of delivery

  • Battery LR1130

More interesting products

(*All information is plus legal VAT)