• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul MTL 700 Desk calculator Black (W x H x D) 115 x 25 x 155 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Desk calculator MTL 700 Black

  • LCD: Two-line display with 12-digit space for simultaneous display of inputs and intermediate results
  • Dimensions: Compact size of 15.5 x 11.5 x 2.5 cm, perfect for use in the office
  • Plastic material: Durable and light plastic sleeve in elegant black
  • Various key functions: Including double zero, mark up/down and percentage calculation for precise and fast calculations
  • Automatic rounding: Simplifies the calculation with large numbers by automatic rounding
  • Automatic power off: Saves energy by automatically switching off the computer after a period of inactivity

Technical specifications

Product type

Desk calculator

Factory colour

Black

Width

115 mm

Height

25 mm

Depth

155 mm

Dim

(W x H x D) 115 x 25 x 155 mm

Weight

130 g

Type

Display computer

Case type

Desktop

Material (details)

Plastic

Power supply via

Rechargeable battery

UKCA

yes

Tax calculation

yes

Profit calculation

yes

Digits

12 Ziffern

Cover

no

Auto power off

yes

Display tilting

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3798905 Maul MTL 700 Desk calculator Black (W x H x D) 115 x 25 x 155 mm

Description

The MTL 700 MAUL desktop calculator is your perfect companion in everyday office life. With its extensive functions and the user-friendly operation it simplifies complicated calculations and ensures efficient working.

WAS distinguishes the desktop calculator MTL 700?
Two-line display with calculation path display: The two-line LCD display allows you to view inputs and results simultaneously, and WAS is particularly useful for complex calculations.
Many commercial functions:Ideal for commercial use with functions such as profit/cost margin and percentage calculation.
Solar and battery operation: Uses both solar energy and a long-life battery to function reliably at all times.
Angled display for better reading: The angled display provides for a better readability and simplifies data input.

Who is the MTL 700 MAUL desktop calculator suitable for?
The MAUL desktop calculator MTL 700 is ideal for professionals in the commercial sector as well as for occasional users in the office. Its user-friendliness and key features make it the ideal tool for financial and administrative professionals.

Do not miss the opportunity to optimize your daily office routine with the MAUL desktop calculator MTL 700. Order now and experience the perfect combination of functionality and design!

This text is machine translated.

Scope of delivery

  • 1 x MAUL desktop calculator MTL 700
  • 1 x size battery (LR1130)

More interesting products

(*All information is plus legal VAT)