• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Maul Terminal block 2381890 Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Maul 2381890 Black

  • Made of sturdy cardboard (2100 g/m²), coated with natural strength paper
  • Green@work: Completely plastic-free, unpacked with paper feeder, recyclable
  • Flat surfaces
  • Natural material design, pleasantly warm to touch
  • Versatile individualizable: For painting, drawing or pasting
  • Strong: Flat clip with recessed grip for secure hold of documents.
  • This text is machine translated.

Technical specifications

Paper size

A4

Product type

Terminal block

Factory colour

Black

Material

Cardboard

Paper

UKCA

not relevant

Quantity per pack

1 Stück(e)

Clip attachment mechanism

yes

Thickness

3.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3799077 Maul Terminal block 2381890 Black

More interesting products

(*All information is plus legal VAT)