• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 132607 Mains plug (Switzerland) Plastic 250 V Yellow

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains plug (Switzerland)

Connector version

straight

Nominal voltage

250 V

Load (max.)

10 A

Material

Plastic

Factory colour

Yellow

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601012 Max Hauri 132607 Mains plug (Switzerland) Plastic 250 V Yellow

Description

Plug type 12/number of poles: L+N+ PE/voltage 250 V/Current: 10A/Color: Yellow/number of poles: 3 / material: plastic

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)