• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 132674 Heatshrink Black 1.6 mm 3.2 mm 5 m

1/5
Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
1.6 mm
Nominal diameter (post-shrinkage)
3.2 mm
Content
5 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.00)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Shrink tubing box 3.2-1.6mm

  • 5 m
  • Black
  • Nominal inside diameter (pre-shrinkage): 1.6 mm

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

1.6 mm

Nominal diameter (post-shrinkage)

3.2 mm

Factory colour

Black

Content

5 m

Manufacturer part #

132674

Length

5 m

Type

132674

Documents & Downloads

Datasheet

Datasheet 2309729 Max Hauri 132674 Heatshrink Black 1.6 mm 3.2 mm 5 m

User & Safety Instructions

User & Safety Instructions 2309729 Max Hauri 132674 Heatshrink Black 1.6 mm 3.2 mm 5 m

Description

Scope of delivery

  • Shrink tubing box 3.2-1.6mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98€ 48.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)