• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Max Hauri 169609 Weatherproof power strip (+ timer) Stainless steel incl. lid

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Garden socket column 2x type 13 IP55, with timer, steel

  • Garden socket column 2 x type 13 IP55
  • With timer switch
  • Stainless steel
  • 10 A
  • Housing IP44

Technical specifications

  • Socket type: 13 (T13)
Product type

Weatherproof power strip (+ timer)

Outlets

2

Switchable sockets

2

Used at

Outdoors

Light bulb features

incl. lid

Hand-held controller included

Yes

Factory colour

Stainless steel

Material

Steel

Operating voltage

230 V

Length

128 mm

Width

82 mm

Height

230 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2998704 Max Hauri 169609 Weatherproof power strip (+ timer) Stainless steel incl. lid

Description

This garden socket column made of stainless steel enables a stylish power supply outdoors. Garden devices, electric bikes, light chains, pond pumps and an electric grill can be connected at the two plug sockets type 13 for example. The integrated timer allows you to control the connected devices automatically. Thanks to its aesthetic design, the garden socket column can be pleasantly embedded in the garden or on the terrace.
The protection class IP44 comprises for the entire garden socket column protection against the penetration of smallest, solid foreign objects (IP4X) as well as against all-sided water spray (IPX4). The robust construction can withstand strong loads. The socket column is connected directly to the house installation.

This text is machine translated.

What kind of Outdoor Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.